Filter Your Search
1 - 2 of 2 results
|
RNCS32T929.40.5%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 29.4 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | RNCS32 | YES | 150 V | e3 | 175 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCS32T92940.5%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 294 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | RNCS32 | YES | 150 V | e3 | 175 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |