Filter Your Search
1 - 3 of 3 results
|
RNCS20T9619K0.10%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 619 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCS20T96.19K0.10%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.19 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCS20T961.9K0.10%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 61.9 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |