Filter Your Search
1 - 3 of 3 results
|
RNCS16T960.40.10%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 60.4 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | YES | 75 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCS16T96.040.10%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.04 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | YES | 75 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCS16T96040.10%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 604 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | YES | 75 V | e3 | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |