Parametric results for: RNCS1206BTC19R3 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncs1206btc19r3
Select parts from the table below to compare.
Compare
Compare
RNCS1206BTC19R3
SEI Stackpole Electronics Inc
Check for Price Yes Active 19.3 Ω 0.1 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30