Parametric results for: RNCS0603CTE1K17 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncs0603cte1k17
Select parts from the table below to compare.
Compare
Compare
RNCS0603CTE1K17
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 1.17 kΩ 0.25 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30