Filter Your Search
1 - 1 of 1 results
|
RNCS0402CTE2K64
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.64 kΩ | 0.25 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |