Parametric results for: RNCS0402BKE162R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncs0402bke162r
Select parts from the table below to compare.
Compare
Compare
RNCS0402BKE162R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 162 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 25 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30