Parametric results for: RNCP1206FTD1R78 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncp1206ftd1r78
Select parts from the table below to compare.
Compare
Compare
RNCP1206FTD1R78
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 1.78 Ω 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.1 mm 1.5 mm STACKPOLE ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30