Filter Your Search
1 - 3 of 3 results
|
RNCP0805T11.431%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.43 Ω | 1 % | 250 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNCP | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCP0805T11431%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 143 Ω | 1 % | 250 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNCP | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCP0805T114.31%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 14.3 Ω | 1 % | 250 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNCP | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |