Filter Your Search
1 - 1 of 1 results
|
RNCL1206FT3R00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3 Ω | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 1.7321 V | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |