Filter Your Search
1 - 1 of 1 results
|
RNCH0805BKE43K2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 43.2 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object],[object Object] |