Parametric results for: RNCF63T22.55K0.5%R under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rncf63t2255k05r
Select parts from the table below to compare.
Compare
Compare
RNCF63T22.55K0.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 2.55 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC63(.5%,25/50TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RNCF63T2255K0.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 255 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC63(.5%,25/50TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RNCF63T225.5K0.5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 25.5 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC63(.5%,25/50TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30