Filter Your Search
1 - 2 of 2 results
|
RNCF63T21650.1%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 165 Ω | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | RNC63(.1%,25/50TC) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCF63T216.50.1%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 16.5 Ω | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | RNC63(.1%,25/50TC) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |