Parametric results for: RNCF57TB51.1K0.1%R under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rncf57tb511k01r
Select parts from the table below to compare.
Compare
Compare
RNCF57TB5.11K0.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 5.11 kΩ 0.1 % 250 mW 2010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC57(.1%,10TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC SMT, 2010 compliant EAR99 8533.21.00.30
RNCF57TB51.1K0.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 51.1 kΩ 0.1 % 250 mW 2010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC57(.1%,10TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC SMT, 2010 compliant EAR99 8533.21.00.30
RNCF57TB511K0.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 511 kΩ 0.1 % 250 mW 2010 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC57(.1%,10TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC SMT, 2010 compliant EAR99 8533.21.00.30