Filter Your Search
1 - 3 of 3 results
|
RNCF57T96.19K0.1%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 6.19 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | RNC57(.1%,25/50TC) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCF57T961.9K0.1%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 61.9 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | RNC57(.1%,25/50TC) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RNCF57T9619K0.1%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 619 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | RNC57(.1%,25/50TC) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |