Parametric results for: RNCF57T29.530.5%I under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rncf57t295305i
Select parts from the table below to compare.
Compare
Compare
RNCF57T29530.5%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 953 Ω 0.5 % 250 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC57(.5%,25/50TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RNCF57T295.30.5%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 95.3 Ω 0.5 % 250 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC57(.5%,25/50TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RNCF57T29.530.5%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 9.53 Ω 0.5 % 250 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC57(.5%,25/50TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30