Filter Your Search
1 - 2 of 2 results
|
RNCF57T222.90.05%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 22.9 Ω | 0.05 % | 500 mW | 1909 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNC57(.05%,25/50TC) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
RNCF57T22290.05%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 229 Ω | 0.05 % | 500 mW | 1909 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNC57(.05%,25/50TC) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 |