Parametric results for: RNCF32T91.82K0.1%I under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rncf32t9182k01i
Select parts from the table below to compare.
Compare
Compare
RNCF32T91.82K0.1%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.82 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC32(.1%,25/50TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RNCF32T9182K0.1%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 182 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC32(.1%,25/50TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30
RNCF32T918.2K0.1%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 18.2 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RNCF PRECISION 70 °C RNC32(.1%,25/50TC) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30