Filter Your Search
1 - 2 of 2 results
|
RNCF32T21930.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 193 Ω | 0.1 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNC32(.1%,25/50TC) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
RNCF32T219.30.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 19.3 Ω | 0.1 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNC32(.1%,25/50TC) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 |