Parametric results for: RNCF2512CKT9K88 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncf2512ckt9k88
Select parts from the table below to compare.
Compare
Compare
RNCF2512CKT9K88
SEI Stackpole Electronics Inc
Check for Price Yes Active 9.88 kΩ 0.25 % 500 mW 2512 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30