Parametric results for: RNCF1210BTE249R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncf1210bte249r
Select parts from the table below to compare.
Compare
Compare
RNCF1210BTE249R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 249 Ω 0.1 % 330 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm STACKPOLE ELECTRONICS INC SMT, 1210 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.