Parametric results for: RNCF0805DKY1K27 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncf0805dky1k27
Select parts from the table below to compare.
Compare
Compare
RNCF0805DKY1K27
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.27 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 4.723 4.54 21.44242 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 13463-67-7, 7440-02-0, 1333-86-4, 50-00-0 DRC Conflict Free CMRT V6.40 AEC-Q200 [object Object],[object Object]