Parametric results for: RNCF0805BTE5K36 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncf0805bte5k36
Select parts from the table below to compare.
Compare
Compare
RNCF0805BTE5K36
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 5.36 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.