Parametric results for: RNCF0603CTC32K4 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncf0603ctc32k4
Select parts from the table below to compare.
Compare
Compare
RNCF0603CTC32K4
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 32.4 kΩ 0.25 % 166 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30