Parametric results for: RNCF0603BTT11K5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncf0603btt11k5
Select parts from the table below to compare.
Compare
Compare
RNCF0603BTT11K5
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 11.5 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 1.84 4.54 8.3536 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 13463-67-7, 7440-02-0, 1333-86-4, 50-00-0 DRC Conflict Free CMRT V6.40 AEC-Q200 [object Object],[object Object]