Parametric results for: RNCF0603BTE71K5 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncf0603bte71k5
Select parts from the table below to compare.
Compare
Compare
RNCF0603BTE71K5
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 71.5 kΩ 0.1 % 166 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm STACKPOLE ELECTRONICS INC SMT, 0603 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.