Filter Your Search
1 - 1 of 1 results
|
RNCF0201DTC68R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 68 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 580 µm | 290 µm | STACKPOLE ELECTRONICS INC | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |