Filter Your Search
1 - 2 of 2 results
|
RNC90Y5K6900BR
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 5.69 kΩ | 0.1 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | e0 | MIL-PRF-55182/9 | 175 °C | -50 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, | unknown | EAR99 | 8533.21.00.90 | ||
|
RNC90Y5K6900BR
Vishay Intertechnologies
|
Check for Price | No | No | Active | 5.69 kΩ | 0.1 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | e0 | MIL-PRF-55182/9 | 175 °C | -50 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, | unknown | EAR99 | 8533.21.00.90 |