Filter Your Search
1 - 3 of 3 results
|
RNC63T93.48K0.5%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 3.48 kΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNC | PRECISION | 70 °C | RNC63(.5%,25/50TC) | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
RNC63T9348K0.5%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 348 kΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNC | PRECISION | 70 °C | RNC63(.5%,25/50TC) | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
RNC63T934.8K0.5%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 34.8 kΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNC | PRECISION | 70 °C | RNC63(.5%,25/50TC) | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |