Parametric results for: RNC60H6260DSB14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnc60h6260dsb14
Select parts from the table below to compare.
Compare
Compare
RNC60H6260DSB14
Vishay Intertechnologies
Check for Price No Active 626 Ω 0.5 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant 289.556 3.5 1013.4459999999999 Military: -65C to +175C 2024-01-23 7439-92-1 100 YES 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object],[object Object]
RNC60H6260DSB14
Vishay Dale
Check for Price No No Active 626 Ω 0.5 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC Axial, unknown 289.556 3.5 1013.4459999999999 Military: -65C to +175C 2024-01-23 7439-92-1 100 YES 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object],[object Object] 71987469 EAR99 8533.21.00.90