Parametric results for: RNC60H1741BSRSL201 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnc60h1741bsrsl201
Select parts from the table below to compare.
Compare
Compare
RNC60H1741BSRSL201
Vishay Intertechnologies
Check for Price No Active 1.74 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RNC60H1741BSRSL201
Vishay Dale
Check for Price No No Active 1.74 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.46 mm 7.11 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90