Filter Your Search
1 - 2 of 2 results
|
RNC60H1270FSRSL
Vishay Dale
|
Check for Price | No | No | Active | 127 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | ||
|
RNC60H1270FSRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 127 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |