Parametric results for: RNC57TA73.2K0.1%R under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rnc57ta732k01r
Select parts from the table below to compare.
Compare
Compare
RNC57TA73.2K0.1%R
SEI Stackpole Electronics Inc
Check for Price No Obsolete 73.2 kΩ 0.1 % 250 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM RNC PRECISION 70 °C RNC57(5TC) YES 150 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30
RNC57TA7.32K0.1%R
SEI Stackpole Electronics Inc
Check for Price No Obsolete 7.32 kΩ 0.1 % 250 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM RNC PRECISION 70 °C RNC57(5TC) YES 150 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30