Parametric results for: RNC55K5762FSB14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnc55k5762fsb14
Select parts from the table below to compare.
Compare
Compare
RNC55K5762FSB14
Vishay Dale
Check for Price No No Active 57.6 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55K5762FSB14
Vishay Intertechnologies
Check for Price No Active 57.6 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant