Parametric results for: RNC55J6092FSB14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rnc55j6092fsb14
Select parts from the table below to compare.
Compare
Select Parts Part Number
RNC55J6092FSB14
Vishay Dale
RNC55J6092FSB14
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Reach Compliance Code
Ihs Manufacturer
Package Description
No No Active unknown
No Active 60.9 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.39 mm 6.35 mm not_compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED
Compare
RNC55J6092FSB14
Vishay Dale
Check for Price Buy No No Active unknown
RNC55J6092FSB14
Vishay Intertechnologies
Check for Price Buy No Active 60.9 kΩ 1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.39 mm 6.35 mm not_compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED