Parametric results for: RNC55J3092BRRE6 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnc55j3092brre6
Select parts from the table below to compare.
Compare
Compare
RNC55J3092BRRE6
Vishay Dale
Check for Price No No Active 30.9 kΩ 0.1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC55J3092BRRE6
Vishay Intertechnologies
Check for Price No Active 30.9 kΩ 0.1 % 100 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.39 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant