Parametric results for: RNC50H4870FSBSL under Metal Film Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rnc50h4870fsbsl
Select parts from the table below to compare.
Compare
Compare
RNC50H4870FSBSL31
Vishay Dale
Check for Price No No Active 487 Ω 1 % 50 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 410 µm 31.75 mm 1.78 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90 111.017 3.5 388.55949999999996 Military: -65C to +175C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object]
RNC50H4870FSBSL
Vishay Dale
Check for Price No No Active 487 Ω 1 % 50 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 410 µm 31.75 mm 1.78 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90 111.017 3.5 388.55949999999996 Military: -65C to +175C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object]
RNC50H4870FSBSL31
Vishay Intertechnologies
Check for Price No Active 487 Ω 1 % 50 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 410 µm 31.75 mm 1.78 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant 111.017 3.5 388.55949999999996 Military: -65C to +175C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object]
RNC50H4870FSBSL
Vishay Intertechnologies
Check for Price No Active 487 Ω 1 % 50 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 410 µm 31.75 mm 1.78 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant 111.017 3.5 388.55949999999996 Military: -65C to +175C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object]