Parametric results for: RNC50H1823FSR36 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnc50h1823fsr36
Select parts from the table below to compare.
Compare
Compare
RNC50H1823FSR36
Vishay Dale
Check for Price No No Active 182 kΩ 1 % 50 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 410 µm 1.78 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNC50H1823FSR36
Vishay Intertechnologies
Check for Price No Active 182 kΩ 1 % 50 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 410 µm 1.78 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant