Filter Your Search
1 - 1 of 1 results
|
RNC20E273DTP
Kamaya Inc
|
Check for Price | Yes | Active | 27 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | 5 | 4.54 | 22.7 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 13463-67-7, 7440-02-0, 1307-96-6, 1313-99-1 | e | DRC Conflict Free | CMRT V6.30 | [object Object],[object Object],[object Object] |