Parametric results for: RN73S2ELTE39R7C50 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rn73s2elte39r7c50
Select parts from the table below to compare.
Compare
Part Number
RN73S2ELTE39R7C50
KOA Speer Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Package Style
Temperature Coefficient
Resistor Type
Technology Series
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
No Obsolete 39.7 Ω 0.25 % 250 mW 1210 SMT 50 ppm/°C FIXED RESISTOR METAL FILM RN73/S(2E,50TC,BC) 200 V e0 125 °C -55 °C Chip 2 Tape, Embossed Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 600 µm 3.2 mm 2.5 mm KOA SPEER ELECTRONICS INC not_compliant EAR99
Compare
RN73S2ELTE39R7C50
KOA Speer Electronics Inc
Check for Price No Obsolete 39.7 Ω 0.25 % 250 mW 1210 SMT 50 ppm/°C FIXED RESISTOR METAL FILM RN73/S(2E,50TC,BC) 200 V e0 125 °C -55 °C Chip 2 Tape, Embossed Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 600 µm 3.2 mm 2.5 mm KOA SPEER ELECTRONICS INC not_compliant EAR99