Parametric results for: RN73R2ETTD5493C50 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73r2ettd5493c50
Select parts from the table below to compare.
Compare
Compare
RN73R2ETTD5493C50
KOA Speer Electronics Inc
Check for Price Yes Active 549 kΩ 0.25 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR; PRECISION 85 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm KOA SPEER ELECTRONICS INC CHIP compliant