Filter Your Search
1 - 1 of 1 results
|
RN73R2BTTD8661B10
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 8.66 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR; PRECISION | 85 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |