Parametric results for: RN73R2BTTD7680A05 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73r2bttd7680a05
Select parts from the table below to compare.
Compare
Compare
RN73R2BTTD7680A05
KOA Speer Electronics Inc
Check for Price Yes Active 768 Ω 0.05 % 250 mW 1206 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR; PRECISION 85 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP compliant