Parametric results for: RN73R2ATTD2550B10 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73r2attd2550b10
Select parts from the table below to compare.
Compare
Compare
RN73R2ATTD2550B10
KOA Speer Electronics Inc
Check for Price Yes Active 255 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR; PRECISION 85 °C YES 150 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC CHIP compliant