Parametric results for: RN73R1JTTP5602C25 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73r1jttp5602c25
Select parts from the table below to compare.
Compare
Compare
RN73R1JTTP5602C25
KOA Speer Electronics Inc
Check for Price Buy Active 56 kΩ 0.25 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 85 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30