Parametric results for: RN73R1JTTD6902B25 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rn73r1jttd6902b25
Select parts from the table below to compare.
Compare
Part Number
RN73R1JTTD6902B25
KOA Speer Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Active 69 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 85 °C YES 75 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP unknown
Compare
RN73R1JTTD6902B25
KOA Speer Electronics Inc
Check for Price Buy Active 69 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 85 °C YES 75 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP unknown