Parametric results for: RN73H2ETTED1490C10 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73h2etted1490c10
Select parts from the table below to compare.
Compare
Compare
RN73H2ETTED1490C10
KOA Speer Electronics Inc
Check for Price Yes Yes Active 149 Ω 0.25 % 250 mW 1210 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR METAL FILM 85 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30