Parametric results for: RN73H2ETBK2843F10 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rn73h2etbk2843f10
Select parts from the table below to compare.
Compare
Compare
RN73H2ETBK2843F10
KOA Speer Electronics Inc
Check for Price Yes Active 284 kΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.30
RN73H2ETBK2843F100
KOA Speer Electronics Inc
Check for Price Yes Active 284 kΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.30
RN73H2ETBK2843F100
KOA Corporation
Check for Price Active 284 kΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 BULK MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm KOA CORP unknown EAR99 8533.21.00.30 SMT, 1210