Filter Your Search
1 - 1 of 1 results
|
RN73H2ETBK1602B25
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 16 kΩ | 0.1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR, HIGH PRECISION, IEC60115-8 | 85 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 |