Parametric results for: RN73H2ATTP2641D10 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rn73h2attp2641d10
Select parts from the table below to compare.
Compare
Compare
RN73H2ATTP2641D10
KOA Speer Electronics Inc
Check for Price Buy Yes Active 2.64 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RN73H2ATTP2641D100
KOA Speer Electronics Inc
Check for Price Buy Yes Active 2.64 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30